Manufacturer Part #
UEI15-050-Q48N-C
UEI15 Series 15 W Single Output 5 V Isolated Through Hole DC/DC Converter
Product Specification Section
Murata Power Solutions UEI15-050-Q48N-C - Product Specification
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
Murata Power Solutions UEI15-050-Q48N-C - Technical Attributes
Attributes Table
Type: | Open Frame |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 15W |
Output Voltage: | 5V |
Input Voltage: | 48V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 86% |
Power Dissipation: | 15W |
Load Capacitance: | 470µF |
Load Regulation (%): | 0.06% |
Output Current: | 3A |
Switching Frequency-Max: | 375kHz |
Ripple & Noise: | 60mV |
Dimension: | L 27.9mm x W 24.4mm x H 8.1mm |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
90+
$27.04
Product Variant Information section
Available Packaging
Package Qty:
90 per Box
Mounting Method:
Through Hole