Manufacturer Part #
NCP380HSN05AAT1G
NCP380 Series High Side Fixed 500 mA Power Distribution Switch - TSOP-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SC-74A (TSOP-5, SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
onsemi NCP380HSN05AAT1G - Technical Attributes
Attributes Table
| Package Style: | SC-74A (TSOP-5, SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The NCP380HSN05AAT1G is a fixed current- limiting power-distribution switch; available in TSOP-5 package.
This device includes an integrated 55 mA (DFN package), P-channel MOSFET. The device limits the output current to a desired level by switching into a constant-current regulation mode when the output load exceeds the current-limit threshold or a short is present.
Features:
- 2.5 V – 5.5 V Operating Range
- 70 mO High-Side MOSFET
- Current Limit:
- User adjustable from 100 mA to 2.1 A
- Fixed 500 mA, 1 A, 1.5 A, 2 A and 2.1 A
- Under Voltage Lock-out (UVLO)
- Built-in Soft-start
- Thermal Protection
- Soft Turn-off
- Reverse Voltage Protection
- Junction Temperature Range: -40°C to 125°C
- Enable Active High or Low (EN or EN)
- Compliance to IEC61000-4-2 (Level 4)
- 8.0 kV (Contact)
- 15 kV (Air)
- UL Listed - File No. E343275
- AEC-Q100 Qualified and PPAP Capable
- NCV Prefix for Automotive and Other Applications Requiring
- Unique Site and Control Change Requirements
- These are Pb-Free Devices
Applications:
- Laptops
- USB Ports/Hubs
- TVs
View the available NCP380 series of power distribution switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.174
6,000
$0.172
9,000
$0.17
12,000
$0.169
15,000+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5, SOT-25)
Mounting Method:
Surface Mount