Manufacturer Part #
NCP380HMUAJAATBG
NCP380 Series High Side Adjustable 2.1 A Power Distribution Switch - UDFN-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:UDFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
onsemi NCP380HMUAJAATBG - Product Specification
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
onsemi NCP380HMUAJAATBG - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 2.5V to 5.5V |
| No of Elements: | Single |
| On-state Resistance-Max: | 110mΩ |
| Rated Current-Max: | 2.1A |
| Type: | Power Distribution Switch |
| Package Style: | UDFN-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The NCP380HMUAJAATBG is a Fixed / Adjustable Current-Limiting Power-Distribution Switch, available in a UDFN-6 package.
Features:
- 2.5 V – 5.5 V Operating Range
- 70 mO High-Side MOSFET
- Current Limit:
- User adjustable from 100 mA to 2.1 A
- Fixed 500 mA, 1 A, 1.5 A, 2 A and 2.1 A
- Under Voltage Lock-out (UVLO)
- Built-in Soft-start
- Thermal Protection
- Soft Turn-off
- Reverse Voltage Protection
- Junction Temperature Range: -40°C to 125°C
- Enable Active High or Low (EN or EN)
- Compliance to IEC61000-4-2 (Level 4)
- 8.0 kV (Contact)
- 15 kV (Air)
- UL Listed - File No. E343275
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable
- These are Pb-Free Devices
Applications:
- Laptops
- USB Ports/Hubs
- TVs
View the List of available NCP380 Series of Power Switches
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
3,000
$0.39
6,000
$0.385
9,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-6
Mounting Method:
Surface Mount