PCA9564PW,118 in Reel by NXP | I2C | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9564PW,118

PCA9564 Series 3.6 V 6 mA 400 kHz Parallel bus to I2C-bus Controller - TSSOP-20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9564PW,118 - Technical Attributes
Attributes Table
Interface Type: I2C
Clock Frequency-Max: 400kHz
Supply Voltage-Nom: 2.3V to 3.6V
Supply Current: 6mA
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The PCA9564PW,118 is part of PCA9564 Series with an integrated circuit designed in CMOS technology that serves as an interface between most standard parallel-bus microcontrollers/microprocessors and the serial I2C-bus and allows the parallel bus system to communicate bi-directionally with the I2C-bus.

The PCA9564 can operate as a master or a slave and can be a transmitter or receiver. Available in a TSSOP-20 package and temprature ranges from –40 °C to +85 °C

Features:

  • Parallel-bus to I2C-bus protocol converter and interface
  • Both master and slave functions
  • Multi-master capability
  • Internal oscillator reduces external components
  • Operating supply voltage 2.3 V to 3.6 V
  • 5 V tolerant I/Os
  • Standard and fast mode I2C capable and compatible with SMBus
  • ESD protection exceeds 2000 V HEM per JESD22-A114, 200 V MM per JESD22-A115, and 1000 V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceed 100 mA
  • Packages offered: DIP20, SO20, TSSOP20, HVQFN20

Application:

  • Add I2C-bus port to controllers/processors that do not have one
  • Add additional I2C-bus ports to controllers/processors that need multiple I2C-bus ports
  • Higher frequency, lower voltage migration path for the PCF8584
  • Converts 8 bits of parallel data to serial data stream to prevent having to run a large number of traces across the entire PC board

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,200.00
USD
Quantity
Unit Price
2,500+
$1.28
Product Variant Information section