Manufacturer Part #
FDLL4448
FDLL4448 Series 1 V 200 mA 100 V Max Reverse Voltage Small Signal Diode - LL-34
Product Specification Section
onsemi FDLL4448 - Product Specification
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
onsemi FDLL4448 - Technical Attributes
Attributes Table
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 500mW |
Average Forward Current-Max: | 200mA |
Package Style: | SOD-80 (LL-34) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
487
USA:
487
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.10
15
$0.0724
75
$0.056
250
$0.0437
1,250+
$0.0273
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOD-80 (LL-34)
Mounting Method:
Surface Mount