Manufacturer Part #
2706-104
4 Position 7.5 mm Pitch 20-10 AWG Operation Levers PCB Terminal Block Strip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 2706-104 - Product Specification
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
WAGO 2706-104 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 4 |
| Wire Gauge: | AWG 20-10 |
| Termination: | Cage Clamp |
| Style: | PCB Terminal Strip |
Features & Applications
The 2706-104 is a 4 Position 7.5 mm 2 Solder pins/without jumper slot 28-20 AWG Through Hole PCB Terminal Strip
Product Features:
- Color gray
- No. of connection Points 4
- No. of potentials 4
- pole count 4
- Height 25.5 mm
- Height 1.004 in
- Width 30 mm
- Width 1.181 in
- Depth 26 mm
- Depth 1.024 in
- Pin spacing from 7.5 mm
- Pin spacing from 0.295 in
- Pollution degree 2
- Measured voltage EN 630 V
- Measured shock voltage 6 kV
- Current intensity EN 41 A
- Pollution degree 2
- Measured voltage EN 1000 V
- Measured shock voltage 6 kV
- Current intensity EN 41 A
- Connection method CAGE CLAMP® CONNECTION
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
40
$5.83
80
$5.80
120
$5.78
160
$5.77
200+
$5.73
Product Variant Information section
Available Packaging
Package Qty:
40 per Bag