text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE250ELL681MJ20S

KZE Series 680 uF 25 V Ø10x20mm LS=5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKZE250ELL681MJ20S - Technical Attributes
Attributes Table
Series: KZE
Type: Radial
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 25V
Operating Temp Range: -40°C to +105°C
Ripple Current: 1820mA
Impedance: 0.023Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$560.00
USD
Quantity
Unit Price
2,000+
$0.28
Product Variant Information section