Manufacturer Part #
MOC3021S-TA1
MOC3021S Series Single Channel 5000 Vrms Surface Mount Photocoupler - DIP-6
Product Specification Section
LITEON MOC3021S-TA1 - Product Specification
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
LITEON MOC3021S-TA1 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Off-State Voltage [Vdrm]: | 400V |
Directional: | Uni-Directional |
Forward Voltage: | 1.15V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 50mA |
Power Dissipation: | 330mW |
Output Type: | Phototriac |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | DIP-6 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.159
3,000
$0.156
5,000
$0.154
10,000
$0.153
20,000+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount