Manufacturer Part #
A2106UC6LRP
A2106U_6L Series 150 A 170 V Multiport Balanced SIDACtor® Device - MS-13
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:MS-13 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse A2106UC6LRP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
04/03/2024 Details and Download
Part Status:
Active
Active
Littelfuse A2106UC6LRP - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 8V |
| On State Current [It]-Typ: | 2.2A |
| Off-State Voltage [Vdrm]: | 170V |
| Off-State Current [Idrm]: | 5µA |
| Hold Current [Ih]: | 120mA |
| Package Style: | MS-13 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,500+
$4.82
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
MS-13
Mounting Method:
Surface Mount