Manufacturer Part #
ECA-1VHG101
NHG Series 35 V 100 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105 °C Radial Electrolytic
Product Specification Section
Panasonic Industry ECA-1VHG101 - Product Specification
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
Panasonic Industry ECA-1VHG101 - Technical Attributes
Attributes Table
Series: | NHG |
Type: | Radial |
Capacitance: | 100µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 1000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 150mA |
Lead Spacing: | 2.5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 11.2mm x D 6.3mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,708
USA:
1,708
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.0714
300
$0.0697
1,000
$0.0674
2,000
$0.0662
5,000+
$0.0626
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole