Manufacturer Part #
ECH-U1C683GX5
ECHU(X) Series 16 V 0.068 uF ±2 % Stacked Metallized PPS Film Chip Capacitor
Product Specification Section
Panasonic Industry ECH-U1C683GX5 - Product Specification
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
Panasonic Industry ECH-U1C683GX5 - Technical Attributes
Attributes Table
Style: | Metallized Polyphenylene Sulfide |
Capacitance: | 0.068µF |
Rated Voltage: | 16V |
Tolerance (%): | ±2% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 3000MΩ |
Dissipation Factor: | 0.6% |
Height - Max: | 1.5mm |
Dimension: | L 3.2mm x W 2.5mm x H 1.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.295
4,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount