text.skipToContent text.skipToNavigation

Manufacturer Part #

CEP-2202AS

24.2 mm, 3~20 V, 85 dB, 3.0 kHz Driving Circuit, Piezo Audio Indicator Buzzer

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Same Sky - CUI Devices CEP-2202AS - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 85dB
Rated Voltage: 12V
Frequency: 3kHz
Current Rating: 11mA
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +95°C
Termination Style: PC Pin
Dimension: H  16.5mm x D  24.2mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
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
$2.39
USD
Quantity
Unit Price
1
$2.39
25
$2.34
75
$2.30
150
$2.28
400+
$2.22
Product Variant Information section