Manufacturer Part #
GRM155R61A684KE15D
0402 0.68 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata GRM155R61A684KE15D - Product Specification
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
Murata GRM155R61A684KE15D - Technical Attributes
Attributes Table
Capacitance: | 0.68µF |
Dielectric: | X5R |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.1% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.0166
20,000
$0.0164
30,000
$0.0162
40,000+
$0.016
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount