Manufacturer Part #
ST1CC40DR
ST1CC40 Series 18 V 3 A 1 MHz Buck Surface Mount Switching Regulator - SOIC-8W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8W Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ST1CC40DR - Product Specification
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
STMicroelectronics ST1CC40DR - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Supply Voltage: | 3V to 18V |
| Supply Current: | 1.5mA |
| Output Current per Channel: | 3A |
| Switching Frequency-Max: | 1MHz |
| Duty Cycle-Max: | 100% |
| Operating Temp Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
2,500+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8W
Mounting Method:
Surface Mount