Manufacturer Part #
SMBJ36A-E3/5B
SMBJ Series 600 W 36 V Uni Directional Surface Mount TVS Diode - DO-214AA
Product Specification Section
Vishay SMBJ36A-E3/5B - Product Specification
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
Vishay SMBJ36A-E3/5B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 40.6V |
Clamping Voltage-Max: | 57.3V |
Directional: | Uni-Directional |
Power Dissipation: | 1W |
Peak Output Current: | 10.5A |
Reverse Leakage Current: | 0.5µA |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 36V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 43.6V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25,600
USA:
25,600
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,200
$0.0509
9,600
$0.0497
16,000
$0.0491
32,000
$0.0483
64,000+
$0.0471
Product Variant Information section
Available Packaging
Package Qty:
3200 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount