Manufacturer Part #
CY14V101LA-BA45XI
CY14V101LA Series 1 Mb (128 K × 8) 45 ns 3.6 V Surface Mount nvSRAM - FBGA-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:299 per Tray Package Style:FBGA-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY14V101LA-BA45XI - Technical Attributes
Attributes Table
| Memory Density: | 1Mb |
| Memory Organization: | 128K x 8 |
| Supply Voltage-Nom: | 3V to 3.6V |
| Access Time-Max: | 45ns |
| Interface: | Parallel |
| Power Dissipation: | 1W |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | FBGA-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2
$15.70
4
$15.58
10
$15.42
25
$15.26
40+
$15.07
Product Variant Information section
Available Packaging
Package Qty:
299 per Tray
Package Style:
FBGA-48
Mounting Method:
Surface Mount