text.skipToContent text.skipToNavigation

Manufacturer Part #

FP1008-150-R

FP Series 144 nH ±10 % 82 A Surface Mount Flat Pack Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton FP1008-150-R - Technical Attributes
Attributes Table
Inductance-Nom: 144nH
Rated Current-Max: 63A
Tolerance (%): ±10%
DC Resistance: 0.17mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Case Size: 1008 (2520 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$483.00
USD
Quantity
Unit Price
350
$1.38
700
$1.37
1,050
$1.36
1,400+
$1.35
Product Variant Information section