text.skipToContent text.skipToNavigation

Manufacturer Part #

APHBM2012CGKSEKC

Orange / Green 570 / 601 nm 250 / 55 mcd 120° Dual Color SMT LED Chip

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APHBM2012CGKSEKC - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Orange
Lens Type: Clear
Forward Voltage: 2.1V/2.1V
Forward (Drive) Current: 20mA
Intensity: 50mcd/180mcd
Viewing Angle: 120°
Wavelength: 574nm/610nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.4mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$218.00
USD
Quantity
Unit Price
2,000
$0.109
4,000
$0.107
6,000+
$0.106
Product Variant Information section