Manufacturer Part #
APXA6R3ARA121MF60G
PXA Series 6.3 V 120 uF ±20 % 6.6 x 5.7 mm SMT Polymer Aluminum Capacitor
Product Specification Section
United Chemi-Con APXA6R3ARA121MF60G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION-IMMEDIATE
10/24/2023 Details and Download
Tape&Reel Change
03/27/2015 Details and Download
We would like to inform you that the design of reel inside for packaging of certain products will be changed.1. Products to be affectedAll of SMD series of:- Conductive Polymer Aluminum Solid Capacitors (NPCAPTM)- Conductive Polymer Hybrid Aluminum Electrolytic Capacitors- Aluminum Electrolytic capacitors
Part Status:
Obsolete
Obsolete
United Chemi-Con APXA6R3ARA121MF60G - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 120µF |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
Dimension: | L 5.7mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.31
2,000
$0.30
4,000
$0.305
5,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount