SI1013CX-T1-GE3 in Reel by Vishay | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SI1013CX-T1-GE3

Single P-Channel 20 V 0.19 W 2.5 nC Silicon Surface Mount Mosfet - SC-89

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Vishay SI1013CX-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 0.19W
Qg Gate Charge: 2.5nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 0.45A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 10ns
Rise Time: 20ns
Fall Time: 16ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Technology: Si
Height - Max: 0.8mm
Length: 1.7mm
Input Capacitance: 45pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,939,000
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$163.20
USD
Quantity
Unit Price
3,000
$0.0544
9,000
$0.0531
30,000
$0.0518
60,000
$0.051
120,000+
$0.0496
Product Variant Information section