S4065KTP in Tube by Littelfuse | Thyristor Surge Protection Devices (TSPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S4065KTP

S4065KTP Series 65 A 400 V Half Wave Uni-Directional Thyristor SCR - TO-218AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Littelfuse S4065KTP - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 1.8V
On State Current [It]-Typ: 41A
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 20µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 65A
Hold Current [Ih]: 80mA
Peak Current-Max: 5A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-218AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
740
USA:
740
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.21
USD
Quantity
Unit Price
1
$4.21
15
$4.12
50
$4.06
150
$4.00
500+
$3.88
Product Variant Information section