Manufacturer Part #
MPM3606GQV-Z
MPM3606 Series 21 V 0.6 A Synchronous Step-Down Converter - QFN-20
Product Specification Section
Monolithic Power Systems MPM3606GQV-Z - Product Specification
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
Monolithic Power Systems MPM3606GQV-Z - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 21V |
Output Current-Max: | 600mA |
Output Voltage Range: | 0.8V to 5.5V |
Output Type: | Adjustable |
Switching Frequency-Max: | 2MHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | QFN-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount