Manufacturer Part #
DMT6010LFG-7
60V 30A 7.5mΩ N-ch PowerDI 3333-8
Product Specification Section
  Diodes Incorporated DMT6010LFG-7 - Product Specification
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
	Diodes Incorporated DMT6010LFG-7 - Technical Attributes
Attributes Table
	| Fet Type: | N-Ch | 
| No of Channels: | 1 | 
| Drain-to-Source Voltage [Vdss]: | 60V | 
| Drain-Source On Resistance-Max: | 7.5mΩ | 
| Rated Power Dissipation: | 2.2W | 
| Qg Gate Charge: | 41.3nC | 
| Gate-Source Voltage-Max [Vgss]: | 20V | 
| Drain Current: | 13A | 
| Turn-on Delay Time: | 5.7ns | 
| Turn-off Delay Time: | 23.4ns | 
| Rise Time: | 4.3ns | 
| Fall Time: | 9.7ns | 
| Operating Temp Range: | -55°C to +150°C | 
| Gate Source Threshold: | 2V | 
| Input Capacitance: | 2090pF | 
| Package Style: | POWERDI3333-8 | 
| Mounting Method: | Surface Mount | 
Pricing Section
 Global Stock:
 32,000
  USA: 
 32,000
 Factory Lead Time:
 12 Weeks
  Quantity
  Unit Price
  2,000
  $0.345
  4,000
  $0.34
  10,000
  $0.335
  20,000+
  $0.33
 Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
POWERDI3333-8
Mounting Method:
Surface Mount