Manufacturer Part #
ECS-160-20-4XDN
ECS Series 16 MHz 20 pF ±30 ppm -40 to +85°C Surface Mount Quartz Crystal
Product Specification Section
ECS Inc. ECS-160-20-4XDN - Product Specification
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
ECS Inc. ECS-160-20-4XDN - Technical Attributes
Attributes Table
Load Capacitance: | 20pF |
Operating Frequency: | 16MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 200Ω |
Drive Level: | 500µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 11.35mm x W 4.65mm |
No of Pins: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
200
$0.345
400
$0.34
600
$0.335
1,000
$0.335
2,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Surface Mount