Manufacturer Part #
MBR3045CTP
MBR3045CT Series 45 V 30 A Through Hole Schottky Rectifier - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC MBR3045CTP - Product Specification
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
SMC MBR3045CTP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 30A |
| Peak Current-Max: | 240A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.6V |
| Diode Capacitance-Max: | 500pF |
| Thermal Resistance: | 1.6°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Dual |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
50
$0.30
200
$0.295
750
$0.285
2,000
$0.28
5,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole