Manufacturer Part #
STF1060
STF1060 Series 60 V 10 A Through Hole Schottky Rectifier - ITO-220AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:ITO-220AC Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC STF1060 - Product Specification
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
SMC STF1060 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 10A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 0.85mA |
| Forward Voltage: | 0.5V |
| Thermal Resistance: | 6°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Single |
| Package Style: | ITO-220AC |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$0.28
200
$0.275
750
$0.265
2,000
$0.26
5,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
ITO-220AC
Mounting Method:
Through Hole