Manufacturer Part #
09330242701
HAN E 24 Position Female 500 V Insert Screw Terminal Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
HARTING 09330242701 - Product Specification
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
HARTING 09330242701 - Technical Attributes
Attributes Table
| No of Positions: | 24 |
| No of Rows: | 2 |
| Contact Termination: | Screw Terminal |
| Style/Orientation: | Free Hanging Receptacle |
| Operating Temp Range: | -40°C to +125°C |
| Voltage Rating: | 600V |
| Current Rating: | 16A |
| Contact Material: | Polycarbonate |
| Contact Plating: | Silver |
| Material: | Polycarbonate |
| Gender: | Female |
| Mating Type: | Push - Pull |
| Color: | Grey |
Features & Applications
The 09330242701 is a Part of HAN E Series 24 Position 14-26 AWG Wire female Insert Screw terminal Connector. Operating temperature ranges from -40°C to 125°C.
Product Specifications:
- Series, insert: Han 24 E
- Size: 24 B
- Tightening torque max : 0,5 Nm
- Rated current, pollution degree 3: 16 A
- Rated voltage, pollution degree 3: 500 V
- Colour, insert: RAL 7032 (light grey)
- Material, insert: polycarbonate
- Mechanical working life - mating cycles: >= 500
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1
$22.99
4
$22.67
15
$22.37
25
$22.25
50+
$21.89
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk