Manufacturer Part #
HF115F/024-1HS1BF(257)
HF115F Series 12 A SPST 24 VDC Through Hole Sealed Miniature High Power Relay
Product Specification Section
Hongfa HF115F/024-1HS1BF(257) - Product Specification
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
Hongfa HF115F/024-1HS1BF(257) - Technical Attributes
Attributes Table
Relay Type: | Power |
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 12A |
Coil Resistance: | 1440Ω |
Switching Voltage: | 300V |
Contact Material: | Silver Nickel (AgNi) |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 16mm |
Termination Style: | Straight Thru Hole |
No of Terminals: | 5 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.835
30
$0.815
100
$0.79
200
$0.775
500+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount