Manufacturer Part #
ERJ-2BQFR47X
ERJ Series 0402 0.47 Ohm 0.166 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2337 | ||||||||||
Product Specification Section
Panasonic Industry ERJ-2BQFR47X - Product Specification
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
Panasonic Industry ERJ-2BQFR47X - Technical Attributes
Attributes Table
| Resistance: | 0.47Ω |
| Rated Power: | 0.166W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±250ppm/°C |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Height - Max: | 0.4mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0338
20,000
$0.0332
30,000
$0.0329
40,000
$0.0327
50,000+
$0.032
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount