Manufacturer Part #
F17735222000
F Series Ø 41.5 x 21.5 mm 630 V 2.2 uF ±10 % Through Hole Axial Film Capacitor
Product Specification Section
Vishay F17735222000 - Product Specification
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
Vishay F17735222000 - Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 2.2µF |
Rated Voltage: | 630V |
Rated Voltage (VAC): | 253VAC |
Lead Spacing: | 45mm |
Tolerance (%): | ±10% |
Operating Temp Range: | -25°C to +35°C |
Height - Max: | 21.5mm |
Dimension: | L 41.5mm x D 21.5mm |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
315
USA:
315
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$6.94
5
$6.85
25
$6.76
50
$6.72
150+
$6.61
Product Variant Information section
Available Packaging
Package Qty:
400 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole