Manufacturer Part #
HLG-150H-12
100 - 277Vac, 150W, 12500mA, 6-12V, IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2218 | ||||||||||
Product Specification Section
MEAN WELL HLG-150H-12 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 90VAC to 305VAC |
| Max Output Power: | 150W |
| Minimum Output Voltage: | 6V |
| Maximum Output Voltage: | 12V |
| Maximum Output Current: | 12.5A |
| Input Power Factor: | 0.92 |
| Efficiency: | 94% |
| Number of Output Channels: | 1 |
| Certifications: | UL |
| Driver Class: | Class I |
| IP Rating: | IP65 / IP67 |
| Is Dim to Off: | True |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$59.16
2
$58.50
4
$57.84
5
$57.63
15+
$56.35
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount