Manufacturer Part #
AR03BTC4223N
AR Series 0603 422 kΩ 0.063 W ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
Product Specification Section
Viking Tech AR03BTC4223N - Product Specification
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
Viking Tech AR03BTC4223N - Technical Attributes
Attributes Table
Resistance: | 422kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100+
$10.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Surface Mount