text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN3053L-7

N-Channel 30 V 45 mOhm 7.3 nC SMT Enhancement Mode Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN3053L-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 0.76W
Qg Gate Charge: 17.2nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 4A
Turn-on Delay Time: 2ns
Turn-off Delay Time: 152ns
Rise Time: 5.5ns
Fall Time: 32ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.4V
Input Capacitance: 676pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$291.00
USD
Quantity
Unit Price
3,000
$0.097
9,000
$0.0946
15,000
$0.0935
30,000
$0.092
60,000+
$0.0897
Product Variant Information section