Manufacturer Part #
ERJ-12ZYJ106U
ERJ Series 2010 10 MOhm 0.75 W ±5 % -400/+150 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Panasonic Industry ERJ-12ZYJ106U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
04/03/2024 Details and Download
REVISED: Not Recommended for New Design: Various Thick Film Chip Resistors (ERJ Type) and Various Precision Thick Film Chip Resistors (ERJ Type).Various Thick Film Chip Resistors (ERJ Type) and Various Precision Thick Film Chip Resistors (ERJ Type) are Not Recommended For New Design, including the 1206 size and larger case sizes.
Part Status:
Active
Active
Panasonic Industry ERJ-12ZYJ106U - Technical Attributes
Attributes Table
Resistance: | 10MΩ |
Rated Power: | 0.75W |
Tolerance (%): | ±5% |
Temp Coefficient: | -400ppm/°C to +150ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 2010 (5025 Metric) |
Height - Max: | 0.7mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 500V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0525
10,000
$0.0516
15,000
$0.0511
20,000
$0.0508
25,000+
$0.0497
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount