Manufacturer Part #
AZ9731-1C-24DC3
AZ971 Series 40 A SPDT 24 V PCB Mount Covered MINI-ISO Automotive Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray Mounting Method:Socket Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ9731-1C-24DC3 - Product Specification
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
American Zettler AZ9731-1C-24DC3 - Technical Attributes
Attributes Table
| Relay Type: | Automotive |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Coil Current: | 66.7mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 40A |
| Coil Resistance: | 360Ω |
| Switching Voltage: | 75V |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +125°C |
| Termination Style: | Quick Connect |
| Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.49
25
$1.48
50
$1.46
150
$1.44
300+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Socket Mount