Manufacturer Part #
LGU2E471MELA
LGU Series 470 uF 250 V 105 °C Ø 25 x 40 mm Snap-In Aluminum Electrolytic Cap
Product Specification Section
Nichicon LGU2E471MELA - Product Specification
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
Nichicon LGU2E471MELA - Technical Attributes
Attributes Table
Series: | GU |
Type: | Can - Snap-In |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 250V |
Lifetime@Temperature: | 3000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 1650mA |
Lead Spacing: | 10mm |
Operating Temp-Max: | 105°C |
Dissipation Factor: | 0.15% |
Leakage Current: | 1.02mA |
Dimension: | L 40mm x D 25mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
250+
$2.23
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag