ELXV500EC3331MK20S in Tray by United Chemi-Con | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXV500EC3331MK20S

LXV Series 50 V 330 uF Ø12.5 x 20 mm Radial Mini Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ELXV500EC3331MK20S - Technical Attributes
Attributes Table
Series: LXV
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1190mA
Impedance: 59mΩ
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$375.00
USD
Quantity
Unit Price
1,500
$0.25
4,500
$0.255
7,500+
$0.25
Product Variant Information section