Manufacturer Part #
PBC04DAAN
PBC Series Dual Row 8 Position 2.54 mm Pitch Straight Breakaway Header
Product Specification Section
Sullins PBC04DAAN - Product Specification
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
Sullins PBC04DAAN - Technical Attributes
Attributes Table
No of Positions: | 8 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -65°C to +125°C |
Current Rating: | 3A |
Contact Plating: | Gold |
Material: | Polybutylene Terephthalate |
No of Rows: | 2 |
Gender: | Male |
Type: | Breakaway |
Color: | Black |
Insulation Resistance: | 5000MΩ |
Features & Applications
Pricing Section
Global Stock:
212
USA:
212
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.435
75
$0.425
250
$0.415
750
$0.405
2,500+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag