Manufacturer Part #
SBR20A300CTB-13
SBR20A300CTB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:TO-263AB Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated SBR20A300CTB-13 - Product Specification
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
Diodes Incorporated SBR20A300CTB-13 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 20A |
| Peak Current-Max: | 180A |
| Reverse Voltage-Max [Vrrm]: | 300V |
| Reverse Current-Max: | 0.1mA |
| Forward Voltage: | 1.06V |
| Configuration: | Dual |
| Reverse Recovery Time-Max: | 45ns |
| Thermal Resistance: | 2°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-263AB |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
800
$0.65
1,600
$0.64
2,400
$0.635
3,200+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263AB
Mounting Method:
Surface Mount