text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR20A300CTB-13

SBR20A300CTB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SBR20A300CTB-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 0.1mA
Forward Voltage: 1.06V
Configuration: Dual
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 2°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,200
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
800
$0.65
1,600
$0.64
2,400
$0.635
3,200+
$0.625
Product Variant Information section