Manufacturer Part #
L150-2790502400000
LUXEON 5050 High Power LED Emitter Warm White 2700K CCT 90 CRI 24.5 V 471 lm Typ
Product Specification Section
Lumileds L150-2790502400000 - Product Specification
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
Lumileds L150-2790502400000 - Technical Attributes
Attributes Table
Application: | Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight |
Family: | 5050 |
Form: | Square |
Color: | White |
Type of White: | Warm |
CRI: | 90 |
CCT: | 2700K |
Typical Flux: | 429lm |
Efficacy-Typ: | 114lm/W |
Viewing Angle: | 116° |
Forward (Drive) Current: | 240mA |
Test Current: | 160mA |
Forward Voltage: | 24.5V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,000
$0.32
2,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount