Manufacturer Part #
FG26X7R1H475KRT00
FG Series 5.5 x 6 mm 4.7 uF 50 V ±10% X7R Dipped Radial Lead MLCC
Product Specification Section
TDK FG26X7R1H475KRT00 - Product Specification
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
TDK FG26X7R1H475KRT00 - Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Lead Spacing: | 5mm |
Dimension: | H 6mm x T 3.5mm x L 5.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
500
$0.265
1,000
$0.26
2,000
$0.255
7,500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole