Manufacturer Part #
BD33FC0WEFJ-E2
BDxxFC0 Series 3.3 V 1 A SMT Positive Fixed LDO Regulator - HTSOP-J-8EP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:HTSOP-J8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD33FC0WEFJ-E2 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 4.3V |
| Input Voltage-Max: | 26.5V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 0.7V |
| Output Current-Max: | 1A |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -25°C to +85°C |
| Regulator Topology: | Fixed |
| No. of Outputs: | Single |
| Load Regulation: | 33mV |
| Line Regulation: | 20mV |
| Package Style: | HTSOP-J8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.515
5,000
$0.505
7,500+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HTSOP-J8
Mounting Method:
Surface Mount