Manufacturer Part #
TNPW06031K15BEEA
TNPW Series 0603 0.125 W 1.15 kOhm ±0.1% ±25 ppm/K Thin Film Flat Chip Resistor
Product Specification Section
Vishay TNPW06031K15BEEA - Product Specification
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
Vishay TNPW06031K15BEEA - Technical Attributes
Attributes Table
Resistance: | 1.15kΩ |
Rated Power: | 0.125W |
Tolerance (%): | ±0.1% |
Temp Coefficient (ppm/K): | ±25ppm/K |
Technology: | Thin Film |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
5,000
$0.0778
10,000
$0.0765
15,000
$0.0757
20,000
$0.0752
25,000+
$0.0735
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount