Manufacturer Part #
LTSHSM-505-D-06-F-V-LF
Low Profile Terminal Strip Header - Surface Mount - .050 cl
Product Specification Section
Major League Electronics LTSHSM-505-D-06-F-V-LF - Product Specification
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
Major League Electronics LTSHSM-505-D-06-F-V-LF - Technical Attributes
Attributes Table
No of Positions: | 10 |
Pitch: | 1.27 mm |
Style/Orientation: | Vertical Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 150V |
Current Rating: | 1A |
Contact Plating: | Gold Flash |
Material: | Nylon |
No of Rows: | 2 |
Gender: | Male |
Type: | Pin Headers |
Mating Type: | Latch Lock |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.575
50
$0.565
200
$0.55
500
$0.535
2,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount