text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-HD1H220

EEU-HD Series 50 V 22 uF Ø 5 x 11 mm LS=2 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-HD1H220 - Technical Attributes
Attributes Table
Series: HD
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 65mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Leakage Current: 11µA
Dimension: L  11mm x D  5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1400
Multiple Of:
200
Total
$163.80
USD
Quantity
Unit Price
200
$0.12
800
$0.117
3,000
$0.114
5,000
$0.113
10,000+
$0.11
Product Variant Information section