Manufacturer Part #
NCB0603R100TR070F
NCB Series 0603 10 Ohm 700 mA 0.2 Ohm DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NCB0603R100TR070F - Product Specification
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
NIC Components NCB0603R100TR070F - Technical Attributes
Attributes Table
| Filter Type: | General Use |
| Impedance: | 10Ω |
| Tolerance (%): | ±25% |
| Rated Current: | 700mA |
| DC Resistance-Max: | 0.2Ω |
| Case Size: | 0603 (1608 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -40°C to +125°C |
| Dimension: | L 1.6mm x W 0.8mm x H 0.8mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0083
12,000
$0.0081
40,000
$0.0078
80,000
$0.0077
160,000+
$0.0074
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount