Manufacturer Part #
VLMTG1400-GS08
0603 Green 146º Clear 1400 mcd 525 nm 2.8 V 20 mA SMT High Bright Chip LED
Product Specification Section
Vishay VLMTG1400-GS08 - Product Specification
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
Vishay VLMTG1400-GS08 - Technical Attributes
Attributes Table
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 2.85V |
Forward (Drive) Current: | 20mA |
Viewing Angle: | 146° |
Wavelength: | 525nm |
Rated Power: | 64mW |
Operating Temp Range: | -40°C to +80°C |
Storage Temperature Range: | -40°C to +100°C |
Case Size: | 0603 (1608 Metric) |
Dimension: | H 0.65mm x L 1.6mm x W 0.8mm |
Moisture Sensitivity Level: | 2A |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0957
6,000+
$0.0928
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount