text.skipToContent text.skipToNavigation

Manufacturer Part #

83332C

8300 Series 3.3 uH 1.35 A 98 mOhm DCR Toroidal Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 83332C - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 1.35A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 98mΩ
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  7.8mm x W  5.2mm x H  1.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2200
Multiple Of:
2200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,200.00
USD
Quantity
Unit Price
2,200+
$1.00
Product Variant Information section