Manufacturer Part #
SWI25-24-N-P5
SWI25-N Series 25.2 W 24 V Output DoE Level VI and CoC Tier 2 NA Wall Plug
Product Specification Section
CUI Inc SWI25-24-N-P5 - Product Specification
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
CUI Inc SWI25-24-N-P5 - Technical Attributes
Attributes Table
Type: | Wall Mount |
No of Outputs: | Single |
Output Power: | 25W |
Output Voltage: | 24V |
Input Voltage: | 90V to 264V |
Efficiency / MEPS: | Level VI |
Output Current: | 1.05A |
Dimension: | 71 x 33 x 48.4 mm |
Ripple & Noise: | 240mV |
Load Regulation (%): | 2% |
Switching Frequency-Max: | 65kHz |
Operating Temp Range: | -20°C to +40°C |
Isolation: | Isolated |
Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50+
$14.93
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Wall Mount